- RS stock no.:
- 174-1845
- Mfr. Part No.:
- 973604101
- Manufacturer:
- Hirschmann
Discontinued product
- RS stock no.:
- 174-1845
- Mfr. Part No.:
- 973604101
- Manufacturer:
- Hirschmann
Legislation and Compliance
Product Details
Measuring lead with two insulated sockets for 0.64 mm round pillar and 0.64 mm rectangular pillar. Highly flexible 0.25 mm² two stranded wire with two 0.64 mm diameter sockets.
Specification
Attribute | Value |
---|---|
Lead Length | 250mm |
Current Rating | 3A |
Colour | Red |
Voltage Rating | 30 V ac, 60 V dc |
Connector A Gender | Female |
Connector B Gender | Female |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +60 °C |
Safety Category Level | CAT I |
Maximum Operating Temperature | +60°C |