- RS stock no.:
- 684-0804
- Mfr. Part No.:
- PTS080502B100RPU00
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 684-0804
- Mfr. Part No.:
- PTS080502B100RPU00
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PTS Series Platinum SMD Flat Chip Temperature Sensors, Vishay Semiconductor
The PTS series of platinum SMD flat chip temperature sensors can measure and monitor temperatures in any environment due to their platinum thin film component. Suitable applications include avaiation, automotive and industrial electronics.
Features;
Advanced thin film technology
Short reaction times
Excellent stability
Standard SMD sizes
Supports lead-free soldering
Specification
Attribute | Value |
---|---|
Sensor Function | Temperature |
Mounting Type | Surface Mount |
Pin Count | 2 |
Operating Temperature Range | -55 → +125 °C |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Package Type | SMD |
Length | 2mm |
Height | 0.45mm |
Width | 1.25mm |
Dimensions | 2 x 1.25 x 0.45mm |