- RS stock no.:
- 165-9593
- Mfr. Part No.:
- DS1621V+
- Manufacturer:
- Maxim
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each (In a Tube of 88)
R 96,861
(exc. VAT)
R 111,39
(inc. VAT)
Units | Per unit | Per Tube* |
88 + | R 96,861 | R 8 523,768 |
*price indicative |
- RS stock no.:
- 165-9593
- Mfr. Part No.:
- DS1621V+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
DS1620/1621 Digital Thermometer & Thermostat
The DS1620/1621 is a temperature-to-digital converter with over/under-temperature alarm outputs. Temperature is supplied as a 9-bit value. Applications include PCs, mobile phones, office equipment and data loggers.
Measurement temperature range: -55 to +125°C
Data output: 3-wire serial (DS1620), 2-wire serial I²C bus (DS1621)
Conversion Time (Max): 750ms
Power supply: +2.7V to +5.5Vdc
Data output: 3-wire serial (DS1620), 2-wire serial I²C bus (DS1621)
Conversion Time (Max): 750ms
Power supply: +2.7V to +5.5Vdc
Temperature & Humidity Sensors, Maxim Integrated
Specification
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-2 Wire |
Accuracy | ±0.5°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Operating Temperature Range | -55 → +125 °C |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Resolution | 9 → 12 bit |
- RS stock no.:
- 165-9593
- Mfr. Part No.:
- DS1621V+
- Manufacturer:
- Maxim