- RS stock no.:
- 548-0170
- Mfr. Part No.:
- TPSE476K035R0200
- Manufacturer:
- AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 548-0170
- Mfr. Part No.:
- TPSE476K035R0200
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX TPS (E) Series of Tantalum Capacitors
Axial 125°C (Tantalum)
Specification
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 47µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 200mΩ |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 4.1mm |
Dimensions | 7.3 x 4.3 x 4.1mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Dissipation Factor | 6% |
Leakage Current | 16.5 μA |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
- RS stock no.:
- 548-0170
- Mfr. Part No.:
- TPSE476K035R0200
- Manufacturer:
- AVX