- RS stock no.:
- 899-8595
- Mfr. Part No.:
- KSC422G 70SH LFS
- Manufacturer:
- C & K
Discontinued product
- RS stock no.:
- 899-8595
- Mfr. Part No.:
- KSC422G 70SH LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
KSC Series Tactile Switches
The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.
Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action
Tactile
Specification
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Surface Mount |
Actuator Length | 2.6mm |
Actuator Type | Button |
Operating Force | 2.12 N |
Height | 5.2mm |
Mechanical Life | 1000000Operations |
Contact Material | Silver |