- RS stock no.:
- 265-0174
- Mfr. Part No.:
- RS1KRSABKSC
- Manufacturer:
- C & K
Discontinued product
- RS stock no.:
- 265-0174
- Mfr. Part No.:
- RS1KRSABKSC
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
Quadrant Switch
Offering an alternative to joysticks for machine and equipment control
The units have positive tactile feedback and are capable of reliable low-level switching
Connection is by 20-way edge connector (see stock no. 471-266, etc.), transition connector (see stock no. 474-401) or by direct solder connection
2 and 4 function variants (← → & ← →↑ ↓)
1 and 2 stage options (forward/fast forward, etc.)
The units have positive tactile feedback and are capable of reliable low-level switching
Connection is by 20-way edge connector (see stock no. 471-266, etc.), transition connector (see stock no. 474-401) or by direct solder connection
2 and 4 function variants (← → & ← →↑ ↓)
1 and 2 stage options (forward/fast forward, etc.)
Specification
Attribute | Value |
---|---|
Terminal Type | Solder |
Switch Operation | Latching |
Actuator Colour | Grey |
Width | 40mm |
Dimensions | 43 x 40 x 27mm |
Mounting Type | Panel |
IP Rating | IP67 |
Height | 27mm |
Operating Temperature Range | -25 → +85°C |
Mechanical Life | 1000000Operations |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
- RS stock no.:
- 265-0174
- Mfr. Part No.:
- RS1KRSABKSC
- Manufacturer:
- C & K