Cypress Semiconductor CY8C28645-24LTXI, CMOS System-On-Chip for Automotive, Capacitive Sensing, Controller, Embedded,
- RS stock no.:
- 171-0945
- Mfr. Part No.:
- CY8C28645-24LTXI
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS stock no.:
- 171-0945
- Mfr. Part No.:
- CY8C28645-24LTXI
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
PSoC 1 (M8C Core), Cypress
The PSoC 1 (Programmable Embedded System-on-Chip) family consists of M8C-core microcontroller devices featuring configurable blocks of analogue and digital logic, and programmable interconnects. Additionally, Flash program memory, SRAM data memory and configurable I/O are included.
Specification
Attribute | Value |
---|---|
Processing Unit | Microprocessor |
Application | Automotive, Capacitive Sensing, Controller, Embedded, Flash, LED, PSoC 1 Mixed-Signal Array, USB |
Technology | CMOS |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 48 |
Dimensions | 7 x 7 x 1mm |
Height | 1mm |
Length | 7mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Width | 7mm |
- RS stock no.:
- 171-0945
- Mfr. Part No.:
- CY8C28645-24LTXI
- Manufacturer:
- Cypress Semiconductor