Analog Devices Switching Regulator, Surface Mount, 600mV Output Voltage, 3 → 20V dc Input Voltage, 10mA Output
- RS stock no.:
- 919-9342
- Mfr. Part No.:
- LT4430ES6#TRMPBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 919-9342
- Mfr. Part No.:
- LT4430ES6#TRMPBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specification
Attribute | Value |
---|---|
Output Voltage | 600mV |
Output Current | 10mA |
Input Voltage | 3 → 20V dc |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | TSOT |
Maximum Temperature | +125°C |
Minimum Temperature | -40°C |
Line Regulation | 0.1% |
Length | 2.9mm |
Depth | 0.9mm |
Width | 1.75mm |