XP Power DC-DC Switching Regulator, Through Hole, 5V dc Output Voltage, 6.5 → 18V dc Input Voltage, 1A Output
- RS stock no.:
- 167-2763
- Mfr. Part No.:
- SR10S05
- Manufacturer:
- XP Power
Discontinued product
- RS stock no.:
- 167-2763
- Mfr. Part No.:
- SR10S05
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - SR Series of Switch Regulators
The SR series from XP Power offers a highly reliable range of 0.5 Amp and 1 Amp, 3-pin SIP 3T switching regulators. The series has been designed in an industry standard package, features continuous short circuit protection and a high efficiency of up to 97%. These compact switching regulators have a wide input and an operating temperature from -40°C to +80°C.
Industry standard package
Continuous short circuit protection
Wide input range
-40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX
Continuous short circuit protection
Wide input range
-40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX
Specification
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 1A |
Input Voltage | 6.5 → 18V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Power Rating | 5W |
Efficiency | 93% |
Ripple And Noise | 60mV Pk-Pk |
Minimum Temperature | -40°C |
Maximum Temperature | +60°C |
Series | SR |
Line Regulation | ±0.5% |
Depth | 10.15mm |
Protection Features | Short Circuit Protection |
Switching Frequency Range | 330kHz |
Weight | 1.8g |
MTBF | >4.5Mh |
Rated Output Power | 5W |
Power Signal Conversion Type | DC-DC |
Load Regulation | ±0.6% |
Length | 11.68mm |
Maximum Input Current | 15 (No Load)mA |
Special Features | Pin Compatible with LM78MXX, Wide Input Range |
Width | 7.5mm |