Murata, LQP18MN, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 6.8 nH ±0.2nH Multilayer 200mA Idc
- RS stock no.:
- 167-3802
- Mfr. Part No.:
- LQP18MN6N8C02D
- Manufacturer:
- Murata
Discontinued product
- RS stock no.:
- 167-3802
- Mfr. Part No.:
- LQP18MN6N8C02D
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0603 - LQP18F Series Multilayer Chip Inductor
LQP18F Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Specification
Attribute | Value |
---|---|
Inductance | 6.8 nH |
Maximum DC Current | 200mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.5mm |
Dimensions | 1.6 x 0.8 x 0.5mm |
Tolerance | ±0.2nH |
Maximum DC Resistance | 700mΩ |
Series | LQP18MN |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 4.3GHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Multilayer |
Minimum Quality Factor | 17 |
- RS stock no.:
- 167-3802
- Mfr. Part No.:
- LQP18MN6N8C02D
- Manufacturer:
- Murata