- RS stock no.:
- 843-5274
- Mfr. Part No.:
- ZP3507UN
- Manufacturer:
- SMC
16 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 72,14
(exc. VAT)
R 82,96
(inc. VAT)
Units | Per unit |
1 + | R 72,14 |
- RS stock no.:
- 843-5274
- Mfr. Part No.:
- ZP3507UN
- Manufacturer:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SMC ZP Series
SMC ZP series of buffer vacuum pads provide the user with a comprehensive range of options to ensure your application is covered. Options include various materials, sizes and shapes so that your designdoes not have to compromise
Vacuum pad comes supplied with locking ring, a spare locking ring is also available and is RS Stock No. 843-5224
Specification
Attribute | Value |
---|---|
Pad Diameter | 3.5 x 7mm |
Pad Type | Flat |
Pad Material | NBR |
Manufacturer Series | ZP |
Tube Outside Diameter | 7mm |