- RS stock no.:
- 272-3952
- Mfr. Part No.:
- 16926795.12
- Manufacturer:
- Bott
On back order for despatch 2024/05/29
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 23 783,97
(exc. VAT)
R 27 351,57
(inc. VAT)
Units | Per unit |
1 + | R 23 783,97 |
- RS stock no.:
- 272-3952
- Mfr. Part No.:
- 16926795.12
- Manufacturer:
- Bott
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
The Bott Cupboard is a hazardous substance cupboard with 2 trays. Designed to meet HSE guidelines and best practice. Featuring welded steel housing with safety labelling in accordance with BS EN ISO 10 2012 plus A5 2015 and double, reinforced doors with 2
Robust
Plain door
10 year guarantee
75 kg shelf load capacity
Plain door
10 year guarantee
75 kg shelf load capacity
Specification
Attribute | Value |
---|---|
Lockable | Yes |
Number of Doors | 2 |
Number of Shelves | 2 |
Material | Sheet Steel |