- RS stock no.:
- 885-6817
- Mfr. Part No.:
- 7-142
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS stock no.:
- 885-6817
- Mfr. Part No.:
- 7-142
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Barrier Strips - Cinch
A range of open bottom double row Barrier Strips from Cinch Connectivity.
Specification
Attribute | Value |
---|---|
Number of Ways | 7 |
Current Rating | 30A |
Wire Size | 10 AWG |
Termination Method | Screw |
Mounting Type | Screw |
Fused | No |
Material | Phenolic |
Pitch | 14.3mm |
Voltage Rating | 250 V ac |
Minimum Operating Temperature | -48°C |
Maximum Operating Temperature | +149°C |
Contact Material | Brass |
Contact Plating | Nickel |