Omron 20-Way PCB Terminal Block, 1A, Socket Terminals, 0.3 → 1.25 mm
- RS stock no.:
- 215-4031
- Mfr. Part No.:
- XW2B-20G4
- Manufacturer:
- Omron
View all Standard Terminal Blocks
On back order for despatch 2023/06/20
Price (Excl VAT) Each
R 811.11
(exc. VAT)
R 932.78
(inc. VAT)
units | Per unit |
1 + | R 811.11 |
- RS stock no.:
- 215-4031
- Mfr. Part No.:
- XW2B-20G4
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron DIN rail terminal blocks are the most numerous, space consuming components in control panels. The unique push-in plus technology is used to reduce wiring time by up to 60%,moreover with a range from 1mm2 to 4mm2 portfolio is suitable for all common applications.
Wiring possible with stranded wires
Easy wiring and easy to insert
Unique technology
Easy wiring and easy to insert
Unique technology
Specification
Attribute | Value |
Number of Ways | 20 |
Current Rating | 1A |
Wire Size | 0.3 → 1.25 mm |
Termination Method | Socket |
Voltage Rating | 125 V |
Pitch | 5.08mm |