- RS stock no.:
- 719-3792
- Mfr. Part No.:
- LDVXL840WTL100
- Manufacturer:
- Osram
Discontinued product
- RS stock no.:
- 719-3792
- Mfr. Part No.:
- LDVXL840WTL100
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Ledvance® Dimmable LED Downlight XL
The Osram LEDVANCE LED downlight is a recessed ceiling LED luminaire, these downlights feature excellent photometric properties and with their compact dimensions and small mounting depth they are ideal for planning and installation. The Osram LEDVANCE LED downlights come with an opaque diffuser and a sleek ring design, allowing them to blend discreetly in the ceiling reflector. This LED downlight is compatible with standard suspended ceilings and delivers great energy savings compared to standard fluorescent downlights. Ideal applications of the LEDVANCE LED downlight are in replacement of compact fluorescent lamps, in corridors, foyers, lobbies and shops.
Excellent energy balance
Elegant design
Fast ceiling integration thanks to easy installation system
Shallow mounting depth
Average lifespan: 50,000 h
Direct connection to a 220…240 V AC supply
Recessed ceiling mounting
Elegant design
Fast ceiling integration thanks to easy installation system
Shallow mounting depth
Average lifespan: 50,000 h
Direct connection to a 220…240 V AC supply
Recessed ceiling mounting
Specification
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 220 → 240 V ac |
Length | 195 mm |
Width | 195 mm |
Depth | 120 mm |
Dimensions | 195 x 195 x 120 mm |
Diameter | 195mm |
Wattage | 30 W |
Colour Temperature | 4000K |
Cut-out Size | 175mm |
Model | Ledvance XL |
Series | LEDVANCE |
Lamp Supplied | Yes |
EU Energy Efficiency Rating | A |
- RS stock no.:
- 719-3792
- Mfr. Part No.:
- LDVXL840WTL100
- Manufacturer:
- Osram