- RS stock no.:
- 782-5067
- Mfr. Part No.:
- CPGI-WC-TG-TN-BG-150
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 782-5067
- Mfr. Part No.:
- CPGI-WC-TG-TN-BG-150
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
TE Connectivity TwistGrip Connectors
TwistGrip connectors or splices with square-wire spring threads which provide a positive grip and moulded 'wings' to enable a secure connection. TwistGrip twist-on connectors are made from tan or grey coloured UL 94V-2 flame retardant thermoplastic. Maximum operating temperature of 105°C, maximum rated voltage of 600 V for building wiring and 1000 V maximum in light fixtures, luminaries and signs. Wire range for these TwistGrip connectors is a versatile 22 AWG to 8 AWG (3 x 22 AWG Solid min, 4 x12 AWG max).They are for use with copper to copper connections only.
Standards
UL 486C, CSA 22.2 No. 188
Specification
Attribute | Value |
---|---|
Colour | Beige |
Series | TwistGrip |
- RS stock no.:
- 782-5067
- Mfr. Part No.:
- CPGI-WC-TG-TN-BG-150
- Manufacturer:
- TE Connectivity