- RS stock no.:
- 193-8431
- Mfr. Part No.:
- 14-1050
- Manufacturer:
- Lubetech
Discontinued product
- RS stock no.:
- 193-8431
- Mfr. Part No.:
- 14-1050
- Manufacturer:
- Lubetech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Superior Maintenance Performance Holdall Spill Response Kit
Superior Maintenance Performance spill kit is filled with superior grade general purpose absorbents. The kit absorbs oils and fuels with super-fast absorption. This superior maintenance spill kit is supplied in a UV resistant vinyl holdall and can be stored anywhere.
FEATURES and BENEFITS:
Superior Maintenance spill kit
Vinyl holdall – UV resistant
Clearly labelled
Mobile – store anywhere
Super-fast absorption
Absorbs industrial liquids, oil, coolant, solvent based spills
Superior grade absorbents
Products packed in deployment order
Includes waste disposal bags and ties
Absorb 50 L per kit
Size 610 x 150 x 480 mm
Specification
Attribute | Value |
---|---|
Application | Maintenance |
Absorbent Capacity | 50 L |
Kit Contents | 160 x 60 mm Clear Maintenance Holdall labels x 1, 30 cm Black Cable Tie x 5, 38 x 23 cm Maintenance Absorbent Pillow x 3, 46 x 90 cm 200 Gauge Blue Plastic Disposal Bag x 5, 50 x 40 cm Superior Maintenance Pad x 30, 6.5 cm x 1.2 m Superior Maintenance Sock x 3, Lubetech Branded Spill Kit Instruction Sheet x 1 |
Size | 610 x 150 x 480 mm |
Range | Superior |