- RS stock no.:
- 136-7555
- Mfr. Part No.:
- 14-1240
- Manufacturer:
- Lubetech
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) 1 Kit
R 14 191,21
(exc. VAT)
R 16 319,89
(inc. VAT)
Kit(s) | Per Kit |
1 + | R 14 191,21 |
- RS stock no.:
- 136-7555
- Mfr. Part No.:
- 14-1240
- Manufacturer:
- Lubetech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Superior Maintenance Performance Wheeled Bin Response Kit
Superior Maintenance Performance spill kit is filled with superior grade general purpose absorbents. The kit absorbs oils and fuels with super-fast absorption. This superior maintenance spill kit is supplied in a weatherproof 2-wheeled bin complete with a hinged lid.
FEATURES and BENEFITS:
Superior Maintenance spill kit
2-Wheeled bin – hinged lid
Clearly labelled
Mobile – transport as required
Super-fast absorption
Absorbs industrial liquids, oil, coolant, solvent based spills
Superior grade absorbents
Products packed in deployment order
Includes waste disposal bags and ties
SPECIFICATIONS:
Stock number 136-7556
Weight – 2.38 kg
Absorbs – 120 L per kit
Size 560 x 430 x 1060 mm
Stock number 136-7555
Weight – 404.4 kg
Absorbs – 240 L per kit
Size 580 x 750 x 1100 mm
Stock number 136-7571
Weight – 63.3 kg
Absorbs 260 L per kit
Size 600 x 880 x 1100 mm
Specification
Attribute | Value |
---|---|
Application | Maintenance |
Absorbent Capacity | 240 L |
Kit Contents | 210 x 295 mm Lubetech Branded Maintenance Spill Kit L x 1, 30 cm Black Cable Tie x 18, 38 cm x 23 cm Maintenance Absorbent Pillow x 10, 46 cm x 90 cm 200 Gauge Blue Plastic Disposal Bag x 18, 50 cm x 40 cm Superior Maintenance Pad x 150, 6.5 cm x 1.2 m Superior Maintenance Sock x 6, 60 cm x 45 cm Danger Hazardous Spill Floor Sign x 1, 7.5 cm x 50 m Black & Yellow Hazard Warning Tape x 1, Lubetech Branded Spill Kit Instruction Sheet x 1 |
Size | 560 x 430 x 1060 mm |
Range | Performance Spill Kit |