- RS stock no.:
- 215-4559
- Mfr. Part No.:
- PCMF 121412 E
- Manufacturer:
- SKF
Discontinued product
- RS stock no.:
- 215-4559
- Mfr. Part No.:
- PCMF 121412 E
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SKF Plain Bearing, Flanged Design, PTFE Composite Construction, 14mm OD - PCMF 121412 E
Keep the moving parts of your industrial equipment rolling along nicely with this plain bearing from SKF. It offers a smooth running surface for your machine's shaft, preventing friction that could cause wear and damage. The component is a versatile addition to your setup, as it supports both axial and radial loads in one direction. Its PTFE composite body is durable enough to handle rugged environments without breaking a sweat. What's more, it has a flanged design to make it easy to mount on your system.
Features & Benefits
• Supports up to 30kN of static radial load and 28.5kN of static axial load, making it fit for heavy-duty applications
• Works in a vast operating temperature range of -200°C to +250°C to suit demanding conditions
• Light weight of 5g means your setup barely notices it's there
• Works in a vast operating temperature range of -200°C to +250°C to suit demanding conditions
• Light weight of 5g means your setup barely notices it's there
Applications
• Power generation
• Medical equipment
• Agricultural machinery
• Landscape gardening equipment
• Medical equipment
• Agricultural machinery
• Landscape gardening equipment
What's the bore diameter of this plain bearing?
The unit has a 12mm bore diameter, so it slots neatly onto small-sized shafts.
Does PTFE resist heat build-up?
Yes. PTFE plain bearings dissipate heat effectively, which in turn enables relatively high sliding velocities for efficient operation.
Specification
Attribute | Value |
---|---|
Bore Size | 12mm |
Outside Diameter | 14mm |
Static Radial Load Rating | 30kN |