- RS stock no.:
- 911-1493
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 911-1493
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Our ranges insulated reversible rachet spanners are designed to protect you from up to 1000 V.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Featuring injection moulded Nylon 11 insulation that bonds with the tool to offer maximum protection and longer life.
The unique Nylon 11 insulation makes the tools a great choice when working in extreme climates and the most difficult conditions.
An excellent choice for both electrical and industrial engineering applications.
Features and Benefits
Each tool is injection moulded
Reversible for added flexibility
Nylon 11 insulation
IEC 60900:2004 specification
Available sizes: 13 x 17 mm, 17 x 19 mm, 21 x 26 mm or 24 x 30 mm
Each tool is injection moulded
Reversible for added flexibility
Nylon 11 insulation
IEC 60900:2004 specification
Available sizes: 13 x 17 mm, 17 x 19 mm, 21 x 26 mm or 24 x 30 mm
Specification
Attribute | Value |
---|---|
Spanner Type | Ratchet Spanner |
Metric Size | 24 mm, 30mm |
Imperial or Metric | Metric |
Overall Length | 295 mm |
VDE/1000V Approved | Yes |
Double Ended | Yes |
Material | Chrome Vanadium Steel |
Size | 24 x 30 mm |