- RS stock no.:
- 717-8967
- Mfr. Part No.:
- 894M-9
- Manufacturer:
- Bahco
Discontinued product
- RS stock no.:
- 717-8967
- Mfr. Part No.:
- 894M-9
- Manufacturer:
- Bahco
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- DE
Product Details
Single Ended Open Spanner (894M)
Heavy-duty single open ended spanners for industrial applications such as shipyards and the rail industry.
Standard alloy steel
Gunmetal finish
Angle 15°
Gunmetal finish
Angle 15°
Standards
DIN 894/ ISO 3318.
Specification
Attribute | Value |
---|---|
Spanner Type | Open Ended Spanner |
Imperial or Metric | Metric |
Metric Size | 9mm |
Overall Length | 100 mm |
Double Ended | No |
Material | Alloy Steel |
Finish | Gunmetal |
Size | 9 mm |