- RS stock no.:
- 188-3638
- Mfr. Part No.:
- 467BR.19
- Manufacturer:
- Facom
- RS stock no.:
- 188-3638
- Mfr. Part No.:
- 467BR.19
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- TW
Product Details
Standard open end combined ratchets: for all current applications
Compact lever reversible ratchet mechanism
5° increments
Ring head angled by 15°
Open end head angled by 15°
Metric dimensions: 8 to 19 mm
Satin chrome finish
Compact lever reversible ratchet mechanism
5° increments
Ring head angled by 15°
Open end head angled by 15°
Metric dimensions: 8 to 19 mm
Satin chrome finish
Specification
Attribute | Value |
---|---|
Spanner Type | Combination Ratchet Spanner |
Imperial or Metric | Metric |
Metric Size | 19mm |
Overall Length | 247 mm |
Double Ended | Yes |
Finish | Satin Chrome |
Size | 19 mm |