Services
Discover
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Soldering
Soldering Irons
Facom Electric Soldering Iron, 110 → 120 V, 220 → 240 V, 68W
RS stock no.:
234-9946
Mfr. Part No.:
1003B.68E
Manufacturer:
Facom
View all Soldering Irons
Discontinued product
RS stock no.:
234-9946
Mfr. Part No.:
1003B.68E
Manufacturer:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet - 1003B.68E
Non Compliant
Statement of conformity
COO (Country of Origin):
DE
The Facom electronic soildering iron has 68 watt power and cable length of 950 mm.
Supply voltage 220 to 240, 110 to 120 v
Attribute
Value
Model Number
1003B.68E
Power Type
Electric
Type
Soldering Iron
Wattage
68W
Input Voltage
110 → 120 V, 220 → 240 V
RS stock no.:
234-9946
Mfr. Part No.:
1003B.68E
Manufacturer:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specification
Datasheet - 1003B.68E
Non Compliant
Statement of conformity
COO (Country of Origin):
DE
The Facom electronic soildering iron has 68 watt power and cable length of 950 mm.
Supply voltage 220 to 240, 110 to 120 v
Attribute
Value
Model Number
1003B.68E
Power Type
Electric
Type
Soldering Iron
Wattage
68W
Input Voltage
110 → 120 V, 220 → 240 V