- RS stock no.:
- 136-2120
- Mfr. Part No.:
- ST63-5-55-22-90
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 136-2120
- Mfr. Part No.:
- ST63-5-55-22-90
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
TE ST Series Solder Sleeves
The ST Series provide environment resistant shield termination on cables.
Specification
Attribute | Value |
---|---|
Minimum Cable Diameter | 4.3mm |
Maximum Cable Diameter | 8mm |
Sleeve Length | 19.1mm |
Material | PVDF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Series | ST63 |