- RS stock no.:
- 866-0297
- Mfr. Part No.:
- Solarix PI 550
- Manufacturer:
- Steca
Discontinued product
- RS stock no.:
- 866-0297
- Mfr. Part No.:
- Solarix PI 550
- Manufacturer:
- Steca
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Steca Solarix PI
In developing the Solarix PI sine wave inverter, Steca has brought about some innovations which are unprecedented in this form. These are, above all, parallel connection, the novel operating concept which uses a single rotary switch, direct communication in order to calculate the state of charge (SOC) with Steca Tarom and Steca Power Tarom, and the electronic fuse. Furthermore, our many years of experience have come into play for deploying these inverters specifically in photovoltaic systems. This comes through, for instance, in the way that a most diverse range of appliances is provided with a low operating consumption and a stable energy supply
True sine wave voltage
Can be connected to the Steca Power Tarom with a Steca PAx4 parallel switch box
Excellent overload capabilities
Optimal battery protection
Automatic load detection
Parallel connectable
Best reliability
Protective insulation according to protection class II
Control by digital signal processor (DSP)
Can be connected to the Steca Power Tarom with a Steca PAx4 parallel switch box
Excellent overload capabilities
Optimal battery protection
Automatic load detection
Parallel connectable
Best reliability
Protective insulation according to protection class II
Control by digital signal processor (DSP)
Electronic protection functions
Deep discharge protection
Battery overvoltage shutdown
Overtemperature and overload protection
Short circuit protection
Reverse polarity protection
Automatic electronic fuse
Battery overvoltage shutdown
Overtemperature and overload protection
Short circuit protection
Reverse polarity protection
Automatic electronic fuse
Displays
Multi-coloured LeD shows operating states
Sine Wave Inverter
Specification
Attribute | Value |
---|---|
Input Voltage | 12V dc |
Output Power | 550W |
Output Voltage | 230V ac |
Efficiency | 93% |
Dimensions | 212 x 395 x 130mm |
Depth | 130mm |
Length | 212mm |
Maximum Temperature | +50°C |
Width | 395mm |
Minimum Temperature | -20°C |
- RS stock no.:
- 866-0297
- Mfr. Part No.:
- Solarix PI 550
- Manufacturer:
- Steca