- RS stock no.:
- 204-7551
- Mfr. Part No.:
- 2JCP2540101Ga
- Manufacturer:
- 2J Antenna
Discontinued product
- RS stock no.:
- 204-7551
- Mfr. Part No.:
- 2JCP2540101Ga
- Manufacturer:
- 2J Antenna
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The 2J Antenna Ceramic Thru-Hole Mount Antenna works with a frequency range of 1575 to 1606MHz and Hemispherical radiation pattern.
50Ohms impedance
-40°C to +85°C operating temperature
High gain
-40°C to +85°C operating temperature
High gain
Specification
Attribute | Value |
---|---|
RF Protocols | GPS |
Gain | 3.9dBi |
Physical Form | Patch |
Dimensions | 25 x 25 x 4mm |
Height | 4mm |
Length | 25mm |
Width | 25mm |