- RS stock no.:
- 164-0597
- Mfr. Part No.:
- SSA12
- Manufacturer:
- TE Connectivity
Discontinued product
- RS stock no.:
- 164-0597
- Mfr. Part No.:
- SSA12
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Slide Switches - SSA Series
SSA Series low profile micro slide switches with an extended top slide actuator. These SSA series instrumentation grade low profile micro slide switches are vertical PCB through hole mounting and have gold or silver plated contacts.
Contact rating: gold 0.4 VA @ 20 Vdc; silver 100 mA @ 30 Vdc
Nylon actuator and switch cover
Nylon actuator and switch cover
Specification
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Mounting Type | PCB |
Switch Operation | Latching |
Contact Current Rating | 100 mA @ 30 V dc |
Terminal Type | Through Hole |
Actuator Type | Slide |
Length | 8.8mm |
Width | 3.4mm |
Depth | 3.4mm |
Dimensions | 8.8 x 3.4 x 3.4mm |
Contact Resistance | 30mΩ |
Mechanical Life | 10000Operations |
Actuator Material | Polyamide |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Contact Material | Silver |
Minimum Operating Temperature | -20°C |
- RS stock no.:
- 164-0597
- Mfr. Part No.:
- SSA12
- Manufacturer:
- TE Connectivity