- RS stock no.:
- 864-1555
- Mfr. Part No.:
- LCE-402FB-RYGB
- Manufacturer:
- Patlite
Discontinued product
- RS stock no.:
- 864-1555
- Mfr. Part No.:
- LCE-402FB-RYGB
- Manufacturer:
- Patlite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Patlite LCE Series
Patlite LCE series signal light towers featuring an LED light that is versatile and energy-efficient. The vertical and horizontal cut lenses in combination with a double-reflection system enhances the LED light diffusion to create a unique, full and brilliant light. The lenses and main body are made of strong synthetic materials with characteristics to withstand harsh environments.
The LCE Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
The LCE Signal towers are available in a range of combinations from 1 to 5 LED units with any colour combination. In addition to its continuous lighting condition, the Signal Light can also be ordered with flashing / non-flashing functions.
40 mm Diameter
LED double reflection lighting system
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount
LED double reflection lighting system
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount
Specification
Attribute | Value |
---|---|
Series | LCE |
Number of Light Elements | 4 |
Lens Colour | Red/Green/Amber/Blue |
Bulb Type | LED |
Light Effect | Flashing |
Sounder Component | Buzzer |
Decibels at 1 Metre | 85dB |
Mounting Style | Tube |
Height | 263mm |
Base Diameter | 40mm |
Connection Cable Length | 1000mm |
Connection Type | Cable |
Supply Voltage | 24 V ac/dc |
Housing Colour | Ivory White |
Current Consumption | 25 (Blue) mA, 25 (Green) mA, 30 (Amber) mA, 30 (Red) mA |
- RS stock no.:
- 864-1555
- Mfr. Part No.:
- LCE-402FB-RYGB
- Manufacturer:
- Patlite