- RS stock no.:
- 814-6690
- Mfr. Part No.:
- XVC6M2K
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 814-6690
- Mfr. Part No.:
- XVC6M2K
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider XVC6 Pre-Configured Signal Tower
The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.
60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections
Standards
EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.
Approvals
CE, UL, CSA, CCC and Gost in progress.
Specification
Attribute | Value |
---|---|
Series | Harmony XVC |
Number of Light Elements | 2 |
Lens Colour | Red/Amber |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Amber, Red |
Sounder Component | No Sounder Component |
Mounting Style | Base Mount |
Height | 272mm |
Base Diameter | 60mm |
Connection Cable Length | 850mm |
Connection Type | Cable |
Supply Voltage | 100 → 240 V ac |
Minimum Temperature | -10°C |
Maximum Temperature | +50°C |
Current Consumption | 50mA |
Housing Colour | White |