- RS stock no.:
- 752-0986
- Mfr. Part No.:
- 6DFB-881E-10
- Manufacturer:
- Toko
Discontinued product
- RS stock no.:
- 752-0986
- Mfr. Part No.:
- 6DFB-881E-10
- Manufacturer:
- Toko
Technical data sheets
Legislation and Compliance
Specification
Attribute | Value |
---|---|
Series | 6DFB |
Mounting Type | Through Hole |
Operating Frequency | 881.5MHz |
Termination Style | Pin |
Dimensions | 20 x 6.5 x 11.5mm |
Depth | 6.5mm |
Height | 11.5mm |
Length | 20mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |