- RS stock no.:
- 139-145
- Mfr. Part No.:
- 1SVR011772R2300
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 139-145
- Mfr. Part No.:
- 1SVR011772R2300
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CC-E Series Current Converters
Modules which enable alternating sine current from 0 to 5 A to be converted into standardised 4-20 mA analogue signals
Provide triple galvanic insulation between 2 input, output and supply signals (1.5 kV)
For mounting on DIN rail
Provide triple galvanic insulation between 2 input, output and supply signals (1.5 kV)
For mounting on DIN rail
ABB DIN Rail Signal Converters, Analogue
All units suitable for use within ambient temperature range from : -20 to +60°C. Module dimensions: H105 x W22.5 x D129.5mm
Specification
Attribute | Value |
---|---|
Input Range | 0 → 20A |
Mounting Type | DIN Rail |
Operating Temperature Range | 0 → +60°C |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |