- RS stock no.:
- 182-0622
- Mfr. Part No.:
- M12A-06BMMM-SR8D01
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS stock no.:
- 182-0622
- Mfr. Part No.:
- M12A-06BMMM-SR8D01
- Manufacturer:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-06BMMM-SR8D01 is M12 series male 1m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
Specification
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.25 mm² |
Sheath Material | PUR |
Length | 1m |
Sheath Colour | Black |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 1 Number of Contacts | 6 |
Connector 1 Orientation | Right Angle |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Current Rating | 2 A |
Voltage Rating | 30 V ac/dc |
IP Rating | IP68, IP69K |
Operating Temperature Range | -25 → +85 °C |
Connector 1 Housing Gender | Male |
Cable Shape | Round |
Outer Diameter | 5mm |
American Wire Gauge | 24 AWG |
Standards Met | UL Recognized, UL2517 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Conductor Material | Copper |
- RS stock no.:
- 182-0622
- Mfr. Part No.:
- M12A-06BMMM-SR8D01
- Manufacturer:
- Amphenol Industrial
- COO (Country of Origin):
- CN