- RS stock no.:
- 234-1684
- Mfr. Part No.:
- SLS32AIA010MLUSON10XTMA2
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 234-1684
- Mfr. Part No.:
- SLS32AIA010MLUSON10XTMA2
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon SLS32AIA series OPTIGA™ Trust M is a high-end security solution that provides an anchor of trust for connecting IoT devices to the cloud, giving every IoT device its own unique identity. This pre-personalized turnkey solution offers secured, zero-touch on boarding and the high performance needed for quick cloud access.
High-end security controller
Common criteria certified EAL6+ (high) hardware
Turnkey solution
Up to 10kB user memory
PG-USON-10-2,-4 package (3 x 3 mm)
Standard & extended temperature ranges
I2C interface with shielded connection (encrypted communication)
Common criteria certified EAL6+ (high) hardware
Turnkey solution
Up to 10kB user memory
PG-USON-10-2,-4 package (3 x 3 mm)
Standard & extended temperature ranges
I2C interface with shielded connection (encrypted communication)
Specification
Attribute | Value |
---|---|
Memory Size | 10kB |
Interface Type | I2C |
Package Type | USON-10 |
Pin Count | 10 |
Minimum Operating Supply Voltage | 1.62 V |
- RS stock no.:
- 234-1684
- Mfr. Part No.:
- SLS32AIA010MLUSON10XTMA2
- Manufacturer:
- Infineon