- RS stock no.:
- 234-1676P
- Mfr. Part No.:
- SLB9665TT20FW563XUMA3
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 234-1676P
- Mfr. Part No.:
- SLB9665TT20FW563XUMA3
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Infineon SLB9665TT20 OPTIGA™ TPM SLB 9665 features the Low Pin Count (LPC) interface. From the cycle types defined in the mentioned specification, only the TPM-type cycles (read and write) are supported. All accesses with different cycle types are ignored by the device.
Compliant to TPM 2.0 Rev. 01.16
PIN compatible to SLB9660
Low Pin Count (LPC) to allow easy system integration
Firmware upgrade to TPM 1.2
TCG and common criteria certified with EAL4+
FIPS 140-2 certified FW available via FW update
PIN compatible to SLB9660
Low Pin Count (LPC) to allow easy system integration
Firmware upgrade to TPM 1.2
TCG and common criteria certified with EAL4+
FIPS 140-2 certified FW available via FW update
Specification
Attribute | Value |
---|---|
Memory Size | 7.206kB |
Interface Type | LPC |
Package Type | TSSOP-28 |
Pin Count | 28 |
Minimum Operating Supply Voltage | 3 V |
- RS stock no.:
- 234-1676P
- Mfr. Part No.:
- SLB9665TT20FW563XUMA3
- Manufacturer:
- Infineon