Vishay 1600V 360mA, Silicon Junction Diode, 2-Pin DO-41 BYX10GP-E3/54
- RS stock no.:
- 700-3983
- Mfr. Part No.:
- BYX10GP-E3/54
- Manufacturer:
- Vishay
Bulk discount available
Price (Excl VAT) Each (In a Pack of 50)
R 1,587
(exc. VAT)
R 1,825
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 200 | R 1,587 | R 79,35 |
250 - 450 | R 1,523 | R 76,15 |
500 - 950 | R 1,462 | R 73,10 |
1000 - 2450 | R 1,404 | R 70,20 |
2500 + | R 1,348 | R 67,40 |
**price indicative
Related links
- Vishay 200V 1A 2-Pin DO-204AL 1N4942GP-E3/54
- Vishay 200V 1A 2-Pin DO-204AL 1N4942GP-E3
- onsemi 200V 1A 2-Pin DO-41 EGP10D
- IXYS 1500V 597A 2-Pin W0508RA150
- onsemi 520V 5A 2-Pin TO-220AC MUR550PFG
- onsemi 100V 300mA 2-Pin SOD-80 FDLL4448
- Bourns 400V 3A 2-Pin DO-214AA CD214B-FS3G
- Fagor Electronica 600V 1.5A 2-Pin SOD123W FS1JW TRTB