- RS stock no.:
- 189-2966
- Mfr. Part No.:
- SPIRS1PGR41
- Manufacturer:
- LEMAITRE SECURITE
1 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) 1 Pair
R 1 908,21
(exc. VAT)
R 2 194,44
(inc. VAT)
Pair(s) | Per Pair |
1 + | R 1 908,21 |
- RS stock no.:
- 189-2966
- Mfr. Part No.:
- SPIRS1PGR41
- Manufacturer:
- LEMAITRE SECURITE
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Safety sandal designed for women with an anti-fatigue sole (Parabolic patent). Good ventilation.
Specification
Attribute | Value |
---|---|
Series | SPIRIT |
Gender | Women |
Shoe Size EU | 41 |
Colour | Black, Grey, Purple |
Safety Toe | Yes |
Safety Toe Type | Composite |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | None |
Penetration Resistant | Yes |
Resistant To | Perforation, Shock, Slip |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Sole Material | PU2D |
Midsole Type | Non Metallic |
Upper Material | Fabric |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |