- RS stock no.:
- 189-2893
- Mfr. Part No.:
- OXYGS1PGR44
- Manufacturer:
- LEMAITRE SECURITE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 189-2893
- Mfr. Part No.:
- OXYGS1PGR44
- Manufacturer:
- LEMAITRE SECURITE
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Lightweight safety shoe in breathable textile.
Slip resistant unisex sole
Extra wide protective toecap
The sole does not reach the upper, allowing the foot to breathe
Comfort when driving a vehicle
Extra wide protective toecap
The sole does not reach the upper, allowing the foot to breathe
Comfort when driving a vehicle
Specification
Attribute | Value |
---|---|
Series | OXYGEN |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 9-1/2 |
Colour | Grey |
Safety Toe | Yes |
Safety Toe Type | Steel |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Resistant To | Perforation, Shock, Slip |
Additional Safety Features | Slip, Penetration, shocks |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Sole Material | Dual Density Polyurethane |
Slip Resistance Rating | SRC |
Upper Material | Lightweight breathable honeycomb textile and microfiber |
Midsole Type | Stainless Steel |