- RS stock no.:
- 189-2885
- Mfr. Part No.:
- OXYGS1PGR37
- Manufacturer:
- LEMAITRE SECURITE
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 189-2885
- Mfr. Part No.:
- OXYGS1PGR37
- Manufacturer:
- LEMAITRE SECURITE
Technical data sheets
Legislation and Compliance
Not Applicable
Product Details
Lightweight safety shoe in breathable textile.
Slip resistant unisex sole
Extra wide protective toecap
The sole does not reach the upper, allowing the foot to breathe
Comfort when driving a vehicle
Extra wide protective toecap
The sole does not reach the upper, allowing the foot to breathe
Comfort when driving a vehicle
Specification
Attribute | Value |
---|---|
Series | OXYGEN |
Gender | Unisex |
Shoe Size EU | 37 |
Shoe Size UK | 4 |
Colour | Grey |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Perforation, Shock, Slip |
Water Resistant | No |
Additional Safety Features | Slip, Penetration, shocks |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Stainless Steel |
Slip Resistance Rating | SRC |
Upper Material | Lightweight breathable honeycomb textile and microfiber |
Anti-Slip | Yes |
Sole Material | Dual Density Polyurethane |