- RS stock no.:
- 254-3882
- Mfr. Part No.:
- PY00S86M-ZZ000IN
- Manufacturer:
- Pyramex
On back order for despatch 2024/06/04
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 168,86
(exc. VAT)
R 194,19
(inc. VAT)
Units | Per unit |
1 + | R 168,86 |
- RS stock no.:
- 254-3882
- Mfr. Part No.:
- PY00S86M-ZZ000IN
- Manufacturer:
- Pyramex
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Pyramex safety spectacle is lightweight spectacle of 22 gms, that provides Soft nosepiece for snug fit made up of thermoplastic rubbers (TPR) and also provides Slim co-injected temples.
PD: 64 mm
Bridge: 11.2 mm
Lens base: 8 curve
Lens size diagonal: 79.6 mm
Lens size vertical: 43.3 mm
Lens thickness: 1.8 mm
Overall length (lens - tip): 163.5 mm
Overall width (hinge - hinge): 134.3 mm
Closest point between temple tips: 70 mm
Closest point between lens: 11 mm
Bridge: 11.2 mm
Lens base: 8 curve
Lens size diagonal: 79.6 mm
Lens size vertical: 43.3 mm
Lens thickness: 1.8 mm
Overall length (lens - tip): 163.5 mm
Overall width (hinge - hinge): 134.3 mm
Closest point between temple tips: 70 mm
Closest point between lens: 11 mm
Specification
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Attachment Type | Frame |
Scratch Resistant | Yes |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | 2001 |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F |
Frame Material | Polycarbonate |
Laser Safe | No |
EN166 Lens Marking | 1 |
Lens Material | Polycarbonate |