Services
Discover
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Personal Protective Equipment & Workwear
Safety Footwear
Safety Boots
Goliath FB300GTX Black Steel Toe Capped Unisex Safety Boot, UK 7, EU 41
RS stock no.:
268-0837
Mfr. Part No.:
FB300GTX-07
Manufacturer:
Magnum
Technical data sheets (2)
View all Safety Boots
Discontinued product
RS stock no.:
268-0837
Mfr. Part No.:
FB300GTX-07
Manufacturer:
Magnum
Legislation and Compliance
Product Details
Specification
Not Applicable
Statement of conformity
COO (Country of Origin):
TR
The Magnum GORE-TEX Fire & Rescue Boot with injected dual density rubber soling system features a high compact nitrile rubber outsole and a less dense air injected midlayer for comfort and shock absorption.
•High abrasion resistance
•Removable and washable
Attribute
Value
Series
FB300GTX
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe Type
Steel
ESD Safe
No