- RS stock no.:
- 195-8291
- Mfr. Part No.:
- THUNDERBOLT DM10164 44
- Manufacturer:
- AIMONT
Discontinued product
- RS stock no.:
- 195-8291
- Mfr. Part No.:
- THUNDERBOLT DM10164 44
- Manufacturer:
- AIMONT
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- TN
Product Details
Black and grey sporty urban safety shoes, extremely lightweight.
Water-repellent nubuck leather upper, heel and front in Stark anti -abrasion.
3D.LINING in three-ply material for improved evacuation of moisture to the exterior, high breathability and fast-drying.
Vamp lining in non-woven fabric. Resists abrasion and acid perspiration.
Padded collar . Provides comfort to the ankle-bones and protects the Achilles tendon.
Lace up by laces 120 cm.
Padded tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.
Complete VENTO-PLUS anatomical and antistatic inlay, with honeycomb structure for improved air circulation.
Stab-proof non-metallic FLEX-SYSTEM liner : total protection of the sole of the foot.
LIGHT-PLUS protective toecap in synthetic material offering protection from an impact of 200 J.
DIAMONT Sole in PU dual density BASF last generation :
Resists oils and hydrocarbons
Linear profile, comfort, lightness and versatility
Absorption of heel impact > 20 joules
Streamlined profile rising towards the toes
Water-repellent nubuck leather upper, heel and front in Stark anti -abrasion.
3D.LINING in three-ply material for improved evacuation of moisture to the exterior, high breathability and fast-drying.
Vamp lining in non-woven fabric. Resists abrasion and acid perspiration.
Padded collar . Provides comfort to the ankle-bones and protects the Achilles tendon.
Lace up by laces 120 cm.
Padded tongue to provide better protection to the instep, combined with two side gussets to prevent grit from entering the shoe.
Complete VENTO-PLUS anatomical and antistatic inlay, with honeycomb structure for improved air circulation.
Stab-proof non-metallic FLEX-SYSTEM liner : total protection of the sole of the foot.
LIGHT-PLUS protective toecap in synthetic material offering protection from an impact of 200 J.
DIAMONT Sole in PU dual density BASF last generation :
Resists oils and hydrocarbons
Linear profile, comfort, lightness and versatility
Absorption of heel impact > 20 joules
Streamlined profile rising towards the toes
Specification
Attribute | Value |
---|---|
Series | DIAMONT METAL FREE |
Gender | Unisex |
Shoe Size EU | 44 |
Shoe Size UK | 10 |
Shoe Size US | 10 |
Colour | Black/Grey |
Type | Ankle Boots |
Safety Toe Type | Polymer |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Abrasion, Perforation, Slip, Water |
Additional Safety Features | CI |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Sole Material | Dual Density Polyurethane |
Midsole Type | Composite |
Anti-Slip | Yes |
Upper Material | Nubuck |
- RS stock no.:
- 195-8291
- Mfr. Part No.:
- THUNDERBOLT DM10164 44
- Manufacturer:
- AIMONT