- RS stock no.:
- 176-9490
- Mfr. Part No.:
- RTE1600N44
- Manufacturer:
- C & K
Discontinued product
- RS stock no.:
- 176-9490
- Mfr. Part No.:
- RTE1600N44
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
For designers of timers, automation components, alarms, access controls and smoke detectors, C&Ks RTE series low profile rotary DIP switches are the preferred choice. These miniature switches are available with a robust metal cover (in either black or silver nickel finish), a large choice of codings – and in either a vertical or reverse version.
Thru-hole and surface mount models
Miniature size with robust metal cover in black or silver nickel finish
4, 10, & 16 positions
Large choice of codings
Vertical, right angle or reverse versions
Typical Applications
Timers, automation components
Computer and peripherals
Alarms, access control, smoke detectors, lighting, home protection
Instrumentation
Miniature size with robust metal cover in black or silver nickel finish
4, 10, & 16 positions
Large choice of codings
Vertical, right angle or reverse versions
Typical Applications
Timers, automation components
Computer and peripherals
Alarms, access control, smoke detectors, lighting, home protection
Instrumentation
Specification
Attribute | Value |
---|---|
Series | RTE |
Contact Current Rating | 100 mA |
Number of Switch Positions | 16 |
Number of Contacts | 10 |
Voltage Rating | 30V dc |
Output Coding | Hexadecimal |
Depth | 8mm |
Width | 7.4mm |
Dimensions | 8 x 7.4 x 3.7mm |
Mounting Type | Through Hole |
Mounting Hole Size | 0.9mm |
Terminal Type | Through Hole |
Angle of Throw | 22° |
Height | 3.7mm |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |
Illuminated | No |
Maximum Operating Temperature | +85°C |