- RS stock no.:
- 153-4173
- Mfr. Part No.:
- RTE1002V14
- Manufacturer:
- C & K
Discontinued product
- RS stock no.:
- 153-4173
- Mfr. Part No.:
- RTE1002V14
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Miniature size with robust metal cover in black or silver nickel finish
Large choice of codings
Vertical or reverse versions
Timers, automation components
Computer and peripherals
Alarms, access control, smoke detectors
Large choice of codings
Vertical or reverse versions
Timers, automation components
Computer and peripherals
Alarms, access control, smoke detectors
Specification
Attribute | Value |
---|---|
Contact Configuration | BCD |
Contact Current Rating | 100 mA |
Number of Switch Positions | 10 |
Number of Contacts | 10 |
Voltage Rating | 30V dc |
Output Coding | BCD |
Depth | 7.2mm |
Width | 7.2mm |
Dimensions | 7.2 x 7.2 x 3.65mm |
Mounting Type | Through Hole |
Mounting Hole Size | 0.9mm |
Terminal Type | Solder |
Application | Access Control, Alarms, Automation Components, Computer and Peripherals, Instrumentation, Smoke Detectors, Timers |
Case Material | Brass |
Angle of Throw | 36° |
Minimum Operating Temperature | -25°C |
Mechanical Life | 20000Cycles |
Height | 3.65mm |
Contact Material | Brass, Bronze |
Maximum Operating Temperature | +85°C |