- RS stock no.:
- 189-2680
- Mfr. Part No.:
- EAL580-TNC.5WPT.18130.A/6105
- Manufacturer:
- Baumer
On back order for despatch 2024/07/09
Not Available for premium delivery
Added
Price (Excl VAT) Each
R 16 401,29
(exc. VAT)
R 18 861,48
(inc. VAT)
Units | Per unit |
1 + | R 16 401,29 |
- RS stock no.:
- 189-2680
- Mfr. Part No.:
- EAL580-TNC.5WPT.18130.A/6105
- Manufacturer:
- Baumer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Absolute encoder multiturn
Optical sensing method
Max. resolution: single turn 18 bit, multiturn 16 bit
Through hollow shaft
LED status display
PROFINET IO
Maximum resistant against magnetic fields
Optical sensing method
Max. resolution: single turn 18 bit, multiturn 16 bit
Through hollow shaft
LED status display
PROFINET IO
Maximum resistant against magnetic fields
Specification
Attribute | Value |
---|---|
Encoder Technology | Optical |
Series | EAL580 |
Maximum Revolutions | 6000rpm |
Shaft Type | Hollow |
Shaft Diameter | 12mm |
Supply Voltage | 10 → 30 V dc |
Resolution | MT 13 bit, ST 18 bit |
IP Rating | IP65 |
Interface | PROFINET |
Overall Width | 58mm |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hollow Shaft Flange |
Maximum Operating Temperature | +85°C |
Connection Type | Flange connector M12 |
- RS stock no.:
- 189-2680
- Mfr. Part No.:
- EAL580-TNC.5WPT.18130.A/6105
- Manufacturer:
- Baumer