- RS stock no.:
- 905-4113
- Mfr. Part No.:
- AT86RF212B-ZU
- Manufacturer:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 905-4113
- Mfr. Part No.:
- AT86RF212B-ZU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
AT86RF212 Sub-1GHz RF Transceivers
Fully Integrated 700/800/900MHz Band Transceiver
Chinese WPAN Band, European SRD Band, North American ISM Band
Direct Sequence Spread Spectrum with Different Modulation Schemes and Data Rates
Low Power and Low Current Consumption
Digital Interface accessible through SPI
IEEE 802.15.4-2006 Hardware Support
Chinese WPAN Band, European SRD Band, North American ISM Band
Direct Sequence Spread Spectrum with Different Modulation Schemes and Data Rates
Low Power and Low Current Consumption
Digital Interface accessible through SPI
IEEE 802.15.4-2006 Hardware Support
Specification
Attribute | Value |
---|---|
Technology | IEEE 802.15.4 |
Modulation Technique | BPSK, O-QPSK |
Package Type | QFN |
Pin Count | 32 |
Mounting Type | Surface Mount |
Dimensions | 5 x 5 x 0.95mm |
Length | 5mm |
Width | 5mm |
Height | 0.95mm |
Maximum Operating Band 1 Frequency | 787MHz |
Maximum Operating Band 2 Frequency | 870MHz |
Maximum Operating Band 3 Frequency | 930MHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 779MHz |
Minimum Operating Band 2 Frequency | 863MHz |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Band 3 Frequency | 902MHz |
Minimum Operating Temperature | -40 °C |
Number of Operating Bands | 3 |
- RS stock no.:
- 905-4113
- Mfr. Part No.:
- AT86RF212B-ZU
- Manufacturer:
- Microchip