Maxim MAX2829ETN+, RF Transceiver 2400 MHz, 2500 MHz, 5875 MHz to 2400 MHz, 4900 MHz Dual Band 56-Pin TQFN
- RS stock no.:
- 800-0932
- Mfr. Part No.:
- MAX2829ETN+
- Manufacturer:
- Maxim
Temporarily out of stock - back order for despatch when stock is available
Added
Price (Excl VAT) Each
R 346,68
(exc. VAT)
R 398,68
(inc. VAT)
Units | Per unit |
1 - 24 | R 346,68 |
25 - 49 | R 332,81 |
50 - 99 | R 319,50 |
100 - 249 | R 306,72 |
250 + | R 294,45 |
- RS stock no.:
- 800-0932
- Mfr. Part No.:
- MAX2829ETN+
- Manufacturer:
- Maxim
Technical data sheets
Legislation and Compliance
Product Details
WiFi/WLAN RF Transceivers, Maxim Integrated
Wireless and RF (Radio Frequency), Maxim Integrated
Specification
Attribute | Value |
---|---|
Technology | IEEE 802.11b/g, IEEE 802.11n |
Modulation Technique | OFDM, QPSK |
Package Type | TQFN |
Pin Count | 56 |
Mounting Type | Surface Mount |
Dimensions | 8.1 x 8.1 x 0.75mm |
Length | 8.1mm |
Width | 8.1mm |
Height | 0.75mm |
Maximum Operating Band 1 Frequency | 2400 MHz, 4900 MHz |
Maximum Operating Band 2 Frequency | 5.875GHz |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 2400 MHz, 2500 MHz, 5875 MHz |
Minimum Operating Supply Voltage | 2.7 V |
Number of Operating Bands | 2 |
Minimum Operating Band 2 Frequency | 4.9GHz |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 800-0932
- Mfr. Part No.:
- MAX2829ETN+
- Manufacturer:
- Maxim