- RS stock no.:
- 165-8014
- Mfr. Part No.:
- M24LR04E-RMC6T/2
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS stock no.:
- 165-8014
- Mfr. Part No.:
- M24LR04E-RMC6T/2
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
NFC Transceiver IC, STMicroelectronics
Near field communication (NFC) - STMicroelectronics
Specification
Attribute | Value |
---|---|
Modulation Technique | ASK |
Package Type | UFDFPN |
Pin Count | 8 |
Dimensions | 2.1 x 3.1 x 0.55mm |
Mounting Type | Surface Mount |
Length | 2.1mm |
Width | 3.1mm |
Height | 0.55mm |
Maximum Operating Band 1 Frequency | 13.56MHz |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Number of Operating Bands | 1 |
Minimum Operating Supply Voltage | 1.8 V |