Vishay, ACAS 0612 - Precision 10kΩ ±0.25% Isolated Resistor Array, 4 Resistors, 0.3W total, 0612 (1632M), Convex
- RS stock no.:
- 684-5830
- Mfr. Part No.:
- ACASA1002E3002P100
- Manufacturer:
- Vishay
Discontinued product
- RS stock no.:
- 684-5830
- Mfr. Part No.:
- ACASA1002E3002P100
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
ACAS 0612 Precision Thin Film Chip Resistor Array
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arrays
A small package enables the design of high density circuits in combination with reduction of assembly costs
Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios
Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning
A small package enables the design of high density circuits in combination with reduction of assembly costs
Defined tolerance matching and TCR tracking make this product perfectly suited for applications with outstanding requirements towards stable fixed resistor ratios
Applications include, Precision analogue circuits, Voltage divider, Feedback circuits and Signal conditioning
Specification
Attribute | Value |
---|---|
Resistance | 10 kΩ, 30kΩ |
Number of Resistors | 4 |
Resistor Type | Array |
Package/Case | 0612 (1632M) |
Power Rating | 0.3W |
Termination Style | Convex |
Tolerance | ±0.25% |
Case Style | Moulded |
Power Rating per Resistor | 0.1W |
Circuit Designator | ISOL |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.55mm |
Dimensions | 3.2 x 1.6 x 0.55mm |
Series | ACAS 0612 - Precision |
Number of Terminals | 8 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±25ppm/°C |