- RS stock no.:
- 739-6926
- Mfr. Part No.:
- 1735208
- Manufacturer:
- Araldite
Discontinued product
Alternative
- RS stock no.:
- 739-6926
- Mfr. Part No.:
- 1735208
- Manufacturer:
- Araldite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Araldite Epoxy Adhesive
The Araldite 50ml epoxy adhesive is a thixotropic general-purpose toughened black glue with high flexibility, gap filling properties and excellent long-term stability. It is a two-component curing paste, which is ideally suited for GRP polyamide and SMC bonding.
Features and Benefits
• Applications up to 100°C
• Toughened adhesive, resilient bond
• High shear and peel strength
• High weathering resistance
• Low shrinkage
• Toughened adhesive, resilient bond
• High shear and peel strength
• High weathering resistance
• Low shrinkage
Applications
• Transportation
• Sport and Leisure
• Bonding thermoset and metals
• General industrial applications
• Sport and Leisure
• Bonding thermoset and metals
• General industrial applications
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
Specification
Attribute | Value |
---|---|
Material Compatibility | Metal, Plastic |
Colour | Black |
Package Type | Cartridge |
Package Size | 50 ml |
Trade Name | Araldite 2031 |
- RS stock no.:
- 739-6926
- Mfr. Part No.:
- 1735208
- Manufacturer:
- Araldite