- RS stock no.:
- 825-9281
- Mfr. Part No.:
- BAT64E6327HTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS stock no.:
- 825-9281
- Mfr. Part No.:
- BAT64E6327HTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schottky Barrier Diodes, Infineon
Diodes and Rectifiers, Infineon
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Maximum Continuous Forward Current | 250mA |
Peak Reverse Repetitive Voltage | 40V |
Diode Configuration | Single |
Rectifier Type | Fast Recovery |
Diode Type | Schottky |
Pin Count | 3 |
Maximum Forward Voltage Drop | 750mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Reverse Recovery Time | 5ns |
Peak Non-Repetitive Forward Surge Current | 800mA |
- RS stock no.:
- 825-9281
- Mfr. Part No.:
- BAT64E6327HTSA1
- Manufacturer:
- Infineon